
CMF5560K400CHEA | |
|---|---|
DigiKey Part Number | CMF5560K400CHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5560K400CHEA |
Description | RES 60.4K OHM 1/2W .25% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5560K400CHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.37211 | kr.11,860.55 |
| Unit Price without VAT: | kr.2.37211 |
|---|---|
| Unit Price with VAT: | kr.2.96514 |

