Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55604R00FNEA | |
|---|---|
DigiKey Part Number | CMF55604R00FNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55604R00FNEA |
Description | RES 604 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55604R00FNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55604R00FKEA | Vishay Dale | 0 | CMF55604R00FKEA-ND | kr.0.89521 | Parametric Equivalent |
| CMF55604R00FKEA70 | Vishay Dale | 0 | CMF55604R00FKEA70-ND | kr.0.99534 | Parametric Equivalent |
| CMF55604R00FKEB | Vishay Dale | 0 | CMF55604R00FKEB-ND | kr.1.47494 | Parametric Equivalent |
| CMF55604R00FKEB70 | Vishay Dale | 0 | CMF55604R00FKEB70-ND | kr.1.60973 | Parametric Equivalent |
| CMF55604R00FKEK | Vishay Dale | 0 | CMF55604R00FKEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89521 | kr.4,476.05 |
| Unit Price without VAT: | kr.0.89521 |
|---|---|
| Unit Price with VAT: | kr.1.11901 |


