Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF55604K00FHEA | |
|---|---|
DigiKey Part Number | CMF55604K00FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55604K00FHEA |
Description | RES 604K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55604K00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55604K00DHEA | Vishay Dale | 0 | CMF55604K00DHEA-ND | kr.1.69206 | Parametric Equivalent |
| CMF55604K00DHEK | Vishay Dale | 0 | CMF55604K00DHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF55604K00FHEB | Vishay Dale | 1.924 | CMF604KHFCT-ND | kr.4.25000 | Parametric Equivalent |
| CMF55604K00FHEK | Vishay Dale | 100 | 541-CMF55604K00FHEK-ND | kr.48.18000 | Parametric Equivalent |
| RNMF12FTC604K | Stackpole Electronics Inc | 0 | RNMF12FTC604K-ND | kr.0.13327 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.12143 | kr.5,607.15 |
| Unit Price without VAT: | kr.1.12143 |
|---|---|
| Unit Price with VAT: | kr.1.40179 |



