
CMF555K9000FHEB | |
|---|---|
DigiKey Part Number | CMF5.90KHFTR-ND - Tape & Reel (TR) CMF5.90KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K9000FHEB |
Description | RES 5.90K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K9000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.92300 | kr.29.23 |
| 25 | kr.2.49040 | kr.62.26 |
| 50 | kr.2.21900 | kr.110.95 |
| 100 | kr.1.98700 | kr.198.70 |
| 250 | kr.1.73236 | kr.433.09 |
| 500 | kr.1.57308 | kr.786.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43772 | kr.1,437.72 |
| 2.000 | kr.1.32265 | kr.2,645.30 |
| 3.000 | kr.1.26356 | kr.3,790.68 |
| 5.000 | kr.1.19670 | kr.5,983.50 |
| 7.000 | kr.1.15685 | kr.8,097.95 |
| 10.000 | kr.1.11793 | kr.11,179.30 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

