Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555K1100DHEB | |
|---|---|
DigiKey Part Number | CMF555K1100DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555K1100DHEB |
Description | RES 5.11K OHM 1/2W .5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1100DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555K1100CEEA | Vishay Dale | 0 | CMF555K1100CEEA-ND | kr.3.22493 | Parametric Equivalent |
| CMF555K1100CEEB | Vishay Dale | 0 | CMF555K1100CEEB-ND | kr.5.05672 | Parametric Equivalent |
| CMF555K1100CHEA | Vishay Dale | 0 | CMF555K1100CHEA-ND | kr.2.37211 | Parametric Equivalent |
| CMF555K1100CHEB | Vishay Dale | 0 | CMF555K1100CHEB-ND | kr.3.59966 | Parametric Equivalent |
| CMF555K1100DHEA | Vishay Dale | 0 | CMF555K1100DHEA-ND | kr.1.61421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62077 | kr.2,620.77 |
| Unit Price without VAT: | kr.2.62077 |
|---|---|
| Unit Price with VAT: | kr.3.27596 |


