CMF5557R600DHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.68805
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.63281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.19662
Datasheet
57.6 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5557R600DHRE

DigiKey Part Number
CMF5557R600DHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5557R600DHRE
Description
RES 57.6 OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
57.6 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5557R600DHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5557R600DHEAVishay Dale0CMF5557R600DHEA-NDkr.1.61421Parametric Equivalent
CMF5557R600DHEBVishay Dale0CMF5557R600DHEB-NDkr.2.62077Parametric Equivalent
CMF5557R600DHR7Vishay Dale0CMF5557R600DHR7-NDkr.1.68805Parametric Equivalent
CMF5557R600DHR8Vishay Dale0CMF5557R600DHR8-NDkr.1.63281Parametric Equivalent
CMF5557R600DHWFVishay Dale0CMF5557R600DHWF-NDkr.3.19662Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types