549 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55549R00FHEB

DigiKey Part Number
CMF549HFTR-ND - Tape & Reel (TR)
CMF549HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55549R00FHEB
Description
RES 549 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
549 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55549R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.59100kr.15.91
25kr.1.34680kr.33.67
50kr.1.19320kr.59.66
100kr.1.06260kr.106.26
250kr.0.91932kr.229.83
500kr.0.82952kr.414.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.75332kr.753.32
2.000kr.0.68853kr.1,377.06
3.000kr.0.65520kr.1,965.60
5.000kr.0.61753kr.3,087.65
7.000kr.0.59506kr.4,165.42
10.000kr.0.57312kr.5,731.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750