
CMF55549R00FHEB | |
|---|---|
DigiKey Part Number | CMF549HFTR-ND - Tape & Reel (TR) CMF549HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55549R00FHEB |
Description | RES 549 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55549R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.34680 | kr.33.67 |
| 50 | kr.1.19320 | kr.59.66 |
| 100 | kr.1.06260 | kr.106.26 |
| 250 | kr.0.91932 | kr.229.83 |
| 500 | kr.0.82952 | kr.414.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75332 | kr.753.32 |
| 2.000 | kr.0.68853 | kr.1,377.06 |
| 3.000 | kr.0.65520 | kr.1,965.60 |
| 5.000 | kr.0.61753 | kr.3,087.65 |
| 7.000 | kr.0.59506 | kr.4,165.42 |
| 10.000 | kr.0.57312 | kr.5,731.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

