
CMF5551R100FHEK | |
|---|---|
DigiKey Part Number | 541-CMF5551R100FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5551R100FHEK |
Description | RES 51.1 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5551R100FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5551R100DHEA | Vishay Dale | 0 | CMF5551R100DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5551R100DHEB | Vishay Dale | 0 | CMF5551R100DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5551R100FEEB | Vishay Dale | 0 | CMF5551R100FEEB-ND | kr.3.35310 | Parametric Equivalent |
| CMF5551R100FHEA | Vishay Dale | 0 | CMF5551R100FHEA-ND | kr.1.02248 | Parametric Equivalent |
| CMF5551R100FHEA70 | Vishay Dale | 0 | CMF5551R100FHEA70-ND | kr.1.13037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.99000 | kr.47.99 |
| 10 | kr.29.01800 | kr.290.18 |
| 25 | kr.24.11480 | kr.602.87 |
| 50 | kr.21.10580 | kr.1,055.29 |
| 100 | kr.18.58510 | kr.1,858.51 |
| Unit Price without VAT: | kr.47.99000 |
|---|---|
| Unit Price with VAT: | kr.59.98750 |

