51.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5551K100FHEK

DigiKey Part Number
541-CMF5551K100FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5551K100FHEK
Description
RES 51.1K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5551K100FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5551K100DHEAVishay Dale0CMF5551K100DHEA-NDkr.1.61421Parametric Equivalent
CMF5551K100DHEBVishay Dale0CMF5551K100DHEB-NDkr.2.62077Parametric Equivalent
CMF5551K100FEEBVishay Dale0CMF5551K100FEEB-NDkr.3.35310Parametric Equivalent
CMF5551K100FHEAVishay Dale0CMF5551K100FHEA-NDkr.1.02248Parametric Equivalent
CMF5551K100FHEBVishay Dale4.379CMF51.1KHFCT-NDkr.4.56000Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.99000kr.47.99
10kr.29.01800kr.290.18
25kr.24.11480kr.602.87
50kr.21.10580kr.1,055.29
100kr.18.58510kr.1,858.51
Manufacturers Standard Package
Unit Price without VAT:kr.47.99000
Unit Price with VAT:kr.59.98750