
CMF55511K00FHEK | |
|---|---|
DigiKey Part Number | CMF55511K00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55511K00FHEK |
Description | RES 511K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55511K00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70511K00BHEB | Vishay Dale | 0 | CMF70511K00BHEB-ND | kr.7.29011 | Upgrade |
| CMF70511K00FHEA | Vishay Dale | 0 | CMF70511K00FHEA-ND | kr.4.51012 | Upgrade |
| CMF70511K00FHEB | Vishay Dale | 0 | CMF70511K00FHEB-ND | kr.4.94698 | Upgrade |
| CMF55511K00FHEB | Vishay Dale | 2.611 | CMF511KHFCT-ND | kr.2.92000 | Similar |
| RNF12FTC511K | Stackpole Electronics Inc | 0 | RNF12FTC511K-ND | kr.0.23433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.86200 | kr.118.62 |
| 25 | kr.10.26080 | kr.256.52 |
| 50 | kr.9.25900 | kr.462.95 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

