CMF5550K500BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.69144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.76924
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.14240
Datasheet
50.5 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5550K500BHR6

DigiKey Part Number
CMF5550K500BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5550K500BHR6
Description
RES 50.5K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
50.5 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5550K500BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5550K500BEEBVishay Dale0CMF5550K500BEEB-NDkr.5.69144Parametric Equivalent
CMF5550K500BHEAVishay Dale0CMF5550K500BHEA-NDkr.2.76924Parametric Equivalent
CMF5550K500BHEBVishay Dale0CMF5550K500BHEB-NDkr.4.14240Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types