
CMF555K1100FHEB | |
|---|---|
DigiKey Part Number | CMF5.11KHFTR-ND - Tape & Reel (TR) CMF5.11KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K1100FHEB |
Description | RES 5.11K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.48120 | kr.37.03 |
| 50 | kr.1.31500 | kr.65.75 |
| 100 | kr.1.17160 | kr.117.16 |
| 250 | kr.1.01492 | kr.253.73 |
| 500 | kr.0.91676 | kr.458.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83339 | kr.833.39 |
| 2.000 | kr.0.76245 | kr.1,524.90 |
| 3.000 | kr.0.72599 | kr.2,177.97 |
| 5.000 | kr.0.68477 | kr.3,423.85 |
| 7.000 | kr.0.66020 | kr.4,621.40 |
| 10.000 | kr.0.63619 | kr.6,361.90 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

