
CMF554K5300FHEB | |
|---|---|
DigiKey Part Number | CMF4.53KHFTR-ND - Tape & Reel (TR) CMF4.53KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K5300FHEB |
Description | RES 4.53K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K5300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.36880 | kr.59.22 |
| 50 | kr.2.10740 | kr.105.37 |
| 100 | kr.1.88680 | kr.188.68 |
| 250 | kr.1.64408 | kr.411.02 |
| 500 | kr.1.49206 | kr.746.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36297 | kr.1,362.97 |
| 2.000 | kr.1.25323 | kr.2,506.46 |
| 3.000 | kr.1.19684 | kr.3,590.52 |
| 5.000 | kr.1.13306 | kr.5,665.30 |
| 7.000 | kr.1.09505 | kr.7,665.35 |
| 10.000 | kr.1.05791 | kr.10,579.10 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

