Parametric Equivalent

CMF554K4800BER6 | |
|---|---|
DigiKey Part Number | CMF554K4800BER6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554K4800BER6 |
Description | RES 4.48K OHM 1/2W .1% AXIAL |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K4800BER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K4800BEEB | Vishay Dale | 0 | CMF554K4800BEEB-ND | kr.5.62929 | Parametric Equivalent |


