CMF554K2200FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.176
Unit Price: kr.1.14000
Datasheet
4.22 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K2200FHEA

DigiKey Part Number
CMF554K2200FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554K2200FHEA
Description
RES 4.22K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K2200FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K2200DHEAVishay Dale0CMF554K2200DHEA-NDkr.1.61421Parametric Equivalent
CMF554K2200DHEBVishay Dale0CMF554K2200DHEB-NDkr.2.62077Parametric Equivalent
CMF554K2200FHEBVishay Dale0CMF4.22KHFCT-NDkr.5.64000Parametric Equivalent
CMF554K2200FHEKVishay Dale0CMF554K2200FHEK-NDkr.21.04690Parametric Equivalent
RNF12FTC4K22Stackpole Electronics Inc1.176738-RNF12FTC4K22CT-NDkr.1.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02248kr.5,112.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.02248
Unit Price with VAT:kr.1.27810