
CMF554K0000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF554K0000BHEBTR-ND - Tape & Reel (TR) 541-CMF554K0000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K0000BHEB |
Description | RES 4K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K0000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.34000 | kr.63.40 |
| 25 | kr.5.44480 | kr.136.12 |
| 50 | kr.4.88300 | kr.244.15 |
| 100 | kr.4.40500 | kr.440.50 |
| 250 | kr.3.88060 | kr.970.15 |
| 500 | kr.3.55256 | kr.1,776.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27385 | kr.3,273.85 |
| 2.000 | kr.3.03699 | kr.6,073.98 |
| 3.000 | kr.2.91536 | kr.8,746.08 |
| 5.000 | kr.2.77776 | kr.13,888.80 |
| 7.000 | kr.2.69579 | kr.18,870.53 |
| 10.000 | kr.2.61569 | kr.26,156.90 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

