49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5549R900FKEB

DigiKey Part Number
CMF49.9HGTR-ND - Tape & Reel (TR)
CMF49.9HGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5549R900FKEB
Description
RES 49.9 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5549R900FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.44700kr.24.47
25kr.2.07960kr.51.99
50kr.1.85000kr.92.50
100kr.1.65410kr.165.41
250kr.1.43892kr.359.73
500kr.1.30426kr.652.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18976kr.1,189.76
2.000kr.1.09248kr.2,184.96
3.000kr.1.04247kr.3,127.41
5.000kr.0.98591kr.4,929.55
7.000kr.0.95220kr.6,665.40
10.000kr.0.91928kr.9,192.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000