CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5549K900FHEB

DigiKey Part Number
CMF49.9KHFTR-ND - Tape & Reel (TR)
CMF49.9KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5549K900FHEB
Description
RES 49.9K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5549K900FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.96300kr.29.63
25kr.2.52680kr.63.17
50kr.2.25020kr.112.51
100kr.2.01540kr.201.54
250kr.1.75796kr.439.49
500kr.1.59680kr.798.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.48890kr.1,488.90
2.000kr.1.37011kr.2,740.22
3.000kr.1.30910kr.3,927.30
5.000kr.1.24008kr.6,200.40
7.000kr.1.19893kr.8,392.51
10.000kr.1.15873kr.11,587.30
12.000kr.1.13947kr.13,673.64
24.000kr.1.07330kr.25,759.20
25.000kr.1.06973kr.26,743.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250