
CMF5549K900BEEB | |
|---|---|
DigiKey Part Number | CMF49.9KHBTR-ND - Tape & Reel (TR) CMF49.9KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549K900BEEB |
Description | RES 49.9K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549K900BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.39700 | kr.63.97 |
| 25 | kr.5.49040 | kr.137.26 |
| 50 | kr.4.92360 | kr.246.18 |
| 100 | kr.4.44240 | kr.444.24 |
| 250 | kr.3.91408 | kr.978.52 |
| 500 | kr.3.58336 | kr.1,791.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30251 | kr.3,302.51 |
| 2.000 | kr.3.06390 | kr.6,127.80 |
| 3.000 | kr.2.94132 | kr.8,823.96 |
| 5.000 | kr.2.80269 | kr.14,013.45 |
| 7.000 | kr.2.72009 | kr.19,040.63 |
| 10.000 | kr.2.63937 | kr.26,393.70 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

