499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499R00FHEB

DigiKey Part Number
CMF499HFTR-ND - Tape & Reel (TR)
CMF499HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55499R00FHEB
Description
RES 499 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.22500kr.22.25
25kr.1.89200kr.47.30
50kr.1.68020kr.84.01
100kr.1.50070kr.150.07
250kr.1.30428kr.326.07
500kr.1.18102kr.590.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.07622kr.1,076.22
2.000kr.0.98720kr.1,974.40
3.000kr.0.94147kr.2,824.41
5.000kr.0.88970kr.4,448.50
7.000kr.0.85887kr.6,012.09
10.000kr.0.82873kr.8,287.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250