
CMF55499K00FHEB | |
|---|---|
DigiKey Part Number | CMF499KHFTR-ND - Tape & Reel (TR) CMF499KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499K00FHEB |
Description | RES 499K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.1.91720 | kr.47.93 |
| 50 | kr.1.70420 | kr.85.21 |
| 100 | kr.1.52290 | kr.152.29 |
| 250 | kr.1.32352 | kr.330.88 |
| 500 | kr.1.19864 | kr.599.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09245 | kr.1,092.45 |
| 2.000 | kr.1.00223 | kr.2,004.46 |
| 3.000 | kr.0.95588 | kr.2,867.64 |
| 5.000 | kr.0.90344 | kr.4,517.20 |
| 7.000 | kr.0.87218 | kr.6,105.26 |
| 10.000 | kr.0.84165 | kr.8,416.50 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

