CMF55487K00FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 550
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet
487 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55487K00FKR6

DigiKey Part Number
CMF55487K00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55487K00FKR6
Description
RES 487K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
487 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55487K00FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55487K00DHEAVishay Dale0CMF55487K00DHEA-NDkr.1.61421Parametric Equivalent
CMF55487K00DHEBVishay Dale0CMF55487K00DHEB-NDkr.2.62077Parametric Equivalent
CMF55487K00FHEBVishay Dale550CMF487KHFCT-NDkr.4.63000Parametric Equivalent
CMF55487K00FKEAVishay Dale0CMF55487K00FKEA-NDkr.0.89521Parametric Equivalent
CMF55487K00FKEBVishay Dale0CMF55487K00FKEB-NDkr.1.47494Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types