47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5547K500FHEB

DigiKey Part Number
CMF47.5KHFTR-ND - Tape & Reel (TR)
CMF47.5KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5547K500FHEB
Description
RES 47.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5547K500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.93500kr.29.35
25kr.2.50040kr.62.51
50kr.2.22660kr.111.33
100kr.1.99390kr.199.39
250kr.1.73844kr.434.61
500kr.1.57878kr.789.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.44292kr.1,442.92
2.000kr.1.32754kr.2,655.08
3.000kr.1.26823kr.3,804.69
5.000kr.1.20115kr.6,005.75
7.000kr.1.16118kr.8,128.26
10.000kr.1.12212kr.11,221.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000