Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5547K000GLEA | |
|---|---|
DigiKey Part Number | CMF5547K000GLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5547K000GLEA |
Description | RES 47K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547K000GLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547K000FKEA | Vishay Dale | 0 | CMF5547K000FKEA-ND | kr.0.89521 | Parametric Equivalent |
| CMF5547K000FKEA70 | Vishay Dale | 0 | CMF5547K000FKEA70-ND | kr.0.99534 | Parametric Equivalent |
| CMF5547K000FKEB | Vishay Dale | 0 | CMF5547K000FKEB-ND | kr.1.47494 | Parametric Equivalent |
| CMF5547K000FKEB70 | Vishay Dale | 0 | CMF5547K000FKEB70-ND | kr.1.60973 | Parametric Equivalent |
| CMF5547K000FKEK | Vishay Dale | 0 | CMF5547K000FKEK-ND | kr.0.87853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.05855 | kr.5,292.75 |
| Unit Price without VAT: | kr.1.05855 |
|---|---|
| Unit Price with VAT: | kr.1.32319 |


