CMF5547K000FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.24461
Datasheet
47 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5547K000FHRE

DigiKey Part Number
CMF5547K000FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5547K000FHRE
Description
RES 47K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
47 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5547K000FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5547K000DHEAVishay Dale0CMF5547K000DHEA-NDkr.0.21639Parametric Equivalent
CMF5547K000DHEBVishay Dale0CMF5547K000DHEB-NDkr.0.35132Parametric Equivalent
CMF5547K000FHEAVishay Dale0CMF5547K000FHEA-NDkr.0.13707Parametric Equivalent
CMF5547K000FHEBVishay Dale0CMF5547K000FHEB-NDkr.0.24461Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types