
CMF5546R400FHEB | |
|---|---|
DigiKey Part Number | CMF46.4HFTR-ND - Tape & Reel (TR) CMF46.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5546R400FHEB |
Description | RES 46.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5546R400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.34400 | kr.33.60 |
| 50 | kr.1.19200 | kr.59.60 |
| 100 | kr.1.06130 | kr.106.13 |
| 250 | kr.0.91804 | kr.229.51 |
| 500 | kr.0.82852 | kr.414.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75230 | kr.752.30 |
| 2.000 | kr.0.68758 | kr.1,375.16 |
| 3.000 | kr.0.65431 | kr.1,962.93 |
| 5.000 | kr.0.61667 | kr.3,083.35 |
| 7.000 | kr.0.59424 | kr.4,159.68 |
| 10.000 | kr.0.57232 | kr.5,723.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

