CMF55464R00FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 821
Unit Price: kr.4.63000
Datasheet
464 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55464R00FHRE

DigiKey Part Number
CMF55464R00FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55464R00FHRE
Description
RES 464 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
464 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55464R00FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55464R00DHEBVishay Dale0CMF55464R00DHEB-NDkr.2.62077Parametric Equivalent
CMF55464R00FHEAVishay Dale0CMF55464R00FHEA-NDkr.1.02248Parametric Equivalent
CMF55464R00FHEBVishay Dale821CMF464HFCT-NDkr.4.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types