CMF55464R00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 821
Unit Price: kr.4.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet
464 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55464R00FHEK

DigiKey Part Number
CMF55464R00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF55464R00FHEK
Description
RES 464 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
464 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55464R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55464R00DHEBVishay Dale0CMF55464R00DHEB-NDkr.2.62077Parametric Equivalent
CMF55464R00FHEAVishay Dale0CMF55464R00FHEA-NDkr.1.02248Parametric Equivalent
CMF55464R00FHEBVishay Dale821CMF464HFCT-NDkr.4.63000Parametric Equivalent
RNF12FTC464RStackpole Electronics Inc0RNF12FTC464R-NDkr.0.27919Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863