CMF55464K00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.64970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.03377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.84486
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.90509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.49122
Datasheet
464 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55464K00FKBF

DigiKey Part Number
CMF55464K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55464K00FKBF
Description
RES 464K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
464 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55464K00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55464K00DHEBVishay Dale0CMF55464K00DHEB-NDkr.2.64970Parametric Equivalent
CMF55464K00FHEAVishay Dale0CMF55464K00FHEA-NDkr.1.03377Parametric Equivalent
CMF55464K00FHEBVishay Dale0CMF464KHFTR-NDkr.1.84486Parametric Equivalent
CMF55464K00FKEAVishay Dale0CMF55464K00FKEA-NDkr.0.90509Parametric Equivalent
CMF55464K00FKEBVishay Dale0CMF55464K00FKEB-NDkr.1.49122Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types