43.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5543K200FHEB

DigiKey Part Number
CMF43.2KHFTR-ND - Tape & Reel (TR)
CMF43.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5543K200FHEB
Description
RES 43.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5543K200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.97200kr.19.72
25kr.1.67120kr.41.78
50kr.1.48220kr.74.11
100kr.1.32320kr.132.32
250kr.1.14780kr.286.95
500kr.1.03798kr.518.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94472kr.944.72
2.000kr.0.86544kr.1,730.88
3.000kr.0.82469kr.2,474.07
5.000kr.0.77859kr.3,892.95
7.000kr.0.75112kr.5,257.84
10.000kr.0.72428kr.7,242.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000