CMF5541K200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 736
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16474
Datasheet
41.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5541K200FKEK

DigiKey Part Number
CMF5541K200FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5541K200FKEK
Description
RES 41.2K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5541K200FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5541K200DHEBVishay Dale0CMF5541K200DHEB-NDkr.2.62077Parametric Equivalent
CMF5541K200FHEBVishay Dale736541-CMF5541K200FHEBCT-NDkr.4.63000Parametric Equivalent
CMF5541K200FKEAVishay Dale0CMF5541K200FKEA-NDkr.0.89521Parametric Equivalent
RNF12FTD41K2Stackpole Electronics Inc0RNF12FTD41K2-NDkr.0.16474Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863