
CMF55402R00FHEB | |
|---|---|
DigiKey Part Number | CMF402HFTR-ND - Tape & Reel (TR) CMF402HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55402R00FHEB |
Description | RES 402 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55402R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.73100 | kr.17.31 |
| 25 | kr.1.46320 | kr.36.58 |
| 50 | kr.1.29840 | kr.64.92 |
| 100 | kr.1.15710 | kr.115.71 |
| 250 | kr.1.00224 | kr.250.56 |
| 500 | kr.0.90522 | kr.452.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82274 | kr.822.74 |
| 2.000 | kr.0.75262 | kr.1,505.24 |
| 3.000 | kr.0.71661 | kr.2,149.83 |
| 5.000 | kr.0.67584 | kr.3,379.20 |
| 7.000 | kr.0.65154 | kr.4,560.78 |
| 10.000 | kr.0.62781 | kr.6,278.10 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

