
CMF55402R00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55402R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55402R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55402R00DHR6 |
Description | RES 402 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 402 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55402R00DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55402R00DHEB | Vishay Dale | 0 | CMF55402R00DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.34600 | kr.58.65 |
| 50 | kr.2.08720 | kr.104.36 |
| 100 | kr.1.86840 | kr.186.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78268 | kr.1,782.68 |
| 2.000 | kr.1.58583 | kr.3,171.66 |
| 3.000 | kr.1.48990 | kr.4,469.70 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

