CMF553R8300FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.33311
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.93621
Datasheet
3.83 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553R8300FKRE

DigiKey Part Number
CMF553R8300FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553R8300FKRE
Description
RES 3.83 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
3.83 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553R8300FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553R8300FKEAVishay Dale0CMF553R8300FKEA-NDkr.4.33311Parametric Equivalent
CMF553R8300FKEBVishay Dale0CMF553R8300FKEB-NDkr.6.93621Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types