3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K9200FHEK

DigiKey Part Number
CMF3.92KHA-ND
Manufacturer
Manufacturer Product Number
CMF553K9200FHEK
Description
RES 3.92K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K9200FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K9200BEEBVishay Dale0CMF553K9200BEEB-NDkr.5.62929Upgrade
CMF553K9200BHEBVishay Dale0CMF553K9200BHEB-NDkr.4.09716Upgrade
CMF553K9200DHEAVishay Dale0CMF553K9200DHEA-NDkr.1.61421Parametric Equivalent
CMF553K9200DHEBVishay Dale0CMF553K9200DHEB-NDkr.2.62077Parametric Equivalent
CMF553K9200FEEBVishay Dale0CMF553K9200FEEB-NDkr.3.35310Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.29700kr.32.97
25kr.2.67560kr.66.89
50kr.2.30020kr.115.01
100kr.1.98570kr.198.57
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250