CMF553K9200BER6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.61259
Datasheet
3.92 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K9200BER6

DigiKey Part Number
CMF553K9200BER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553K9200BER6
Description
RES 3.92K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
3.92 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K9200BER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K9200BEEAVishay Dale0CMF553K9200BEEA-NDkr.3.58358Parametric Equivalent
CMF553K9200BEEBVishay Dale0CMF553K9200BEEB-NDkr.5.62929Parametric Equivalent
CMF553K9200BEKAVishay Dale0CMF553K9200BEKA-NDkr.2.61259Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types