
CMF553K8300FHEB | |
|---|---|
DigiKey Part Number | CMF3.83KHFTR-ND - Tape & Reel (TR) CMF3.83KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K8300FHEB |
Description | RES 3.83K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K8300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.75000 | kr.43.75 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.38780 | kr.138.78 |
| 250 | kr.1.20460 | kr.301.15 |
| 500 | kr.1.08998 | kr.544.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99253 | kr.992.53 |
| 2.000 | kr.0.90967 | kr.1,819.34 |
| 3.000 | kr.0.86710 | kr.2,601.30 |
| 5.000 | kr.0.81893 | kr.4,094.65 |
| 7.000 | kr.0.79023 | kr.5,531.61 |
| 10.000 | kr.0.76218 | kr.7,621.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

