3.83 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K8300FHEB

DigiKey Part Number
CMF3.83KHFTR-ND - Tape & Reel (TR)
CMF3.83KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K8300FHEB
Description
RES 3.83K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K8300FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.06100kr.20.61
25kr.1.75000kr.43.75
50kr.1.55460kr.77.73
100kr.1.38780kr.138.78
250kr.1.20460kr.301.15
500kr.1.08998kr.544.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.99253kr.992.53
2.000kr.0.90967kr.1,819.34
3.000kr.0.86710kr.2,601.30
5.000kr.0.81893kr.4,094.65
7.000kr.0.79023kr.5,531.61
10.000kr.0.76218kr.7,621.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750