3.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K7400FHEB

DigiKey Part Number
CMF3.74KHFTR-ND - Tape & Reel (TR)
CMF3.74KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K7400FHEB
Description
RES 3.74K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K7400FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.77500kr.17.75
25kr.1.50640kr.37.66
50kr.1.33640kr.66.82
100kr.1.19070kr.119.07
250kr.1.03188kr.257.97
500kr.0.93224kr.466.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.84753kr.847.53
2.000kr.0.77554kr.1,551.08
3.000kr.0.73855kr.2,215.65
5.000kr.0.69670kr.3,483.50
7.000kr.0.67175kr.4,702.25
10.000kr.0.64738kr.6,473.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750