
CMF553K6000FHEB | |
|---|---|
DigiKey Part Number | 541-CMF553K6000FHEBTR-ND - Tape & Reel (TR) 541-CMF553K6000FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K6000FHEB |
Description | RES 3.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K6000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.14300 | kr.21.43 |
| 25 | kr.1.81560 | kr.45.39 |
| 50 | kr.1.61420 | kr.80.71 |
| 100 | kr.1.44110 | kr.144.11 |
| 250 | kr.1.25128 | kr.312.82 |
| 500 | kr.1.13270 | kr.566.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03177 | kr.1,031.77 |
| 2.000 | kr.0.94599 | kr.1,891.98 |
| 3.000 | kr.0.90195 | kr.2,705.85 |
| 5.000 | kr.0.85210 | kr.4,260.50 |
| 7.000 | kr.0.82239 | kr.5,756.73 |
| 10.000 | kr.0.79336 | kr.7,933.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

