
CMF553K4000FHEB | |
|---|---|
DigiKey Part Number | CMF3.40KHFTR-ND - Tape & Reel (TR) CMF3.40KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K4000FHEB |
Description | RES 3.40K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K4000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.16100 | kr.21.61 |
| 25 | kr.1.83680 | kr.45.92 |
| 50 | kr.1.63060 | kr.81.53 |
| 100 | kr.1.45640 | kr.145.64 |
| 250 | kr.1.26524 | kr.316.31 |
| 500 | kr.1.14526 | kr.572.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06425 | kr.1,064.25 |
| 2.000 | kr.0.97592 | kr.1,951.84 |
| 3.000 | kr.0.93056 | kr.2,791.68 |
| 5.000 | kr.0.87921 | kr.4,396.05 |
| 7.000 | kr.0.84862 | kr.5,940.34 |
| 10.000 | kr.0.81872 | kr.8,187.20 |
| 12.000 | kr.0.80440 | kr.9,652.80 |
| 24.000 | kr.0.75518 | kr.18,124.32 |
| 25.000 | kr.0.75253 | kr.18,813.25 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |

