
CMF553K4000FHEB | |
|---|---|
DigiKey Part Number | CMF3.40KHFTR-ND - Tape & Reel (TR) CMF3.40KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K4000FHEB |
Description | RES 3.40K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K4000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.16800 | kr.21.68 |
| 25 | kr.1.84120 | kr.46.03 |
| 50 | kr.1.63580 | kr.81.79 |
| 100 | kr.1.46010 | kr.146.01 |
| 250 | kr.1.26852 | kr.317.13 |
| 500 | kr.1.14830 | kr.574.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04610 | kr.1,046.10 |
| 2.000 | kr.0.95928 | kr.1,918.56 |
| 3.000 | kr.0.91469 | kr.2,744.07 |
| 5.000 | kr.0.86422 | kr.4,321.10 |
| 7.000 | kr.0.83414 | kr.5,838.98 |
| 10.000 | kr.0.80476 | kr.8,047.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

