CMF553K3200DHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet
3.32 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K3200DHR6

DigiKey Part Number
541-CMF553K3200DHR6TR-ND - Tape & Reel (TR)
541-CMF553K3200DHR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K3200DHR6
Description
RES 3.32K OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K3200DHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K3200DHEAVishay Dale0CMF553K3200DHEA-NDkr.1.61421Parametric Equivalent
CMF553K3200DHEBVishay Dale0CMF553K3200DHEB-NDkr.2.62077Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types