3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K0100FHEK

DigiKey Part Number
CMF553K0100FHEK-ND
Manufacturer
Manufacturer Product Number
CMF553K0100FHEK
Description
RES 3.01K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K0100FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K0100FHEB70Vishay Dale0CMF553K0100FHEB70-NDkr.2.05689Direct
CMF553K0100DEEBVishay Dale0CMF553K0100DEEB-NDkr.4.09716Upgrade
CMF553K0100FEEBVishay Dale0CMF553K0100FEEB-NDkr.3.35310Upgrade
CMF553K0100FHEBVishay Dale1.716CMF3.01KHFCT-NDkr.4.63000Similar
RNMF12FTC3K01Stackpole Electronics Inc0RNMF12FTC3K01-NDkr.0.13327Direct
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.99000kr.47.99
Unit Price without VAT:kr.47.99000
Unit Price with VAT:kr.59.98750