
CMF5534K800FHEB | |
|---|---|
DigiKey Part Number | CMF34.8KHFTR-ND - Tape & Reel (TR) CMF34.8KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5534K800FHEB |
Description | RES 34.8K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5534K800FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.96100 | kr.29.61 |
| 25 | kr.2.51840 | kr.62.96 |
| 50 | kr.2.24440 | kr.112.22 |
| 100 | kr.2.00980 | kr.200.98 |
| 250 | kr.1.75264 | kr.438.16 |
| 500 | kr.1.59160 | kr.795.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45484 | kr.1,454.84 |
| 2.000 | kr.1.33860 | kr.2,677.20 |
| 3.000 | kr.1.27886 | kr.3,836.58 |
| 5.000 | kr.1.21130 | kr.6,056.50 |
| 7.000 | kr.1.17103 | kr.8,197.21 |
| 10.000 | kr.1.13170 | kr.11,317.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

