CMF55344K00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet
344 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55344K00FKEB

DigiKey Part Number
CMF55344K00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55344K00FKEB
Description
RES 344K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
344 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55344K00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55344K00FKEB70Vishay Dale0CMF55344K00FKEB70-NDkr.1.60973Parametric Equivalent
CMF55344K00FKEKVishay Dale0CMF55344K00FKEK-NDkr.0.87853Parametric Equivalent
CMF55344K00FKR670Vishay Dale0CMF55344K00FKR670-NDkr.1.60973Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47494kr.1,474.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.47494
Unit Price with VAT:kr.1.84368