340 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55340R00FHEB

DigiKey Part Number
CMF340HFTR-ND - Tape & Reel (TR)
CMF340HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55340R00FHEB
Description
RES 340 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
340 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55340R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.89100kr.28.91
25kr.2.46000kr.61.50
50kr.2.19120kr.109.56
100kr.1.96220kr.196.22
250kr.1.71080kr.427.70
500kr.1.55330kr.776.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.41940kr.1,419.40
2.000kr.1.30566kr.2,611.32
3.000kr.1.24723kr.3,741.69
5.000kr.1.18112kr.5,905.60
7.000kr.1.14172kr.7,992.04
10.000kr.1.10322kr.11,032.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000