
CMF55340K00FHEB | |
|---|---|
DigiKey Part Number | CMF340KHFTR-ND - Tape & Reel (TR) CMF340KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55340K00FHEB |
Description | RES 340K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55340K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.07300 | kr.20.73 |
| 25 | kr.1.76000 | kr.44.00 |
| 50 | kr.1.56340 | kr.78.17 |
| 100 | kr.1.39610 | kr.139.61 |
| 250 | kr.1.21196 | kr.302.99 |
| 500 | kr.1.09682 | kr.548.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99874 | kr.998.74 |
| 2.000 | kr.0.91544 | kr.1,830.88 |
| 3.000 | kr.0.87262 | kr.2,617.86 |
| 5.000 | kr.0.82419 | kr.4,120.95 |
| 7.000 | kr.0.79533 | kr.5,567.31 |
| 10.000 | kr.0.76713 | kr.7,671.30 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

