33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533R200FHEB

DigiKey Part Number
CMF33.2HFTR-ND - Tape & Reel (TR)
CMF33.2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5533R200FHEB
Description
RES 33.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533R200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.99900kr.29.99
25kr.2.55120kr.63.78
50kr.2.27360kr.113.68
100kr.2.03580kr.203.58
250kr.1.77572kr.443.93
500kr.1.61290kr.806.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47443kr.1,474.43
2.000kr.1.35679kr.2,713.58
3.000kr.1.29636kr.3,889.08
5.000kr.1.22801kr.6,140.05
7.000kr.1.18726kr.8,310.82
10.000kr.1.14745kr.11,474.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750